text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3-2S-2DSA(55)

2 Position 2 mm Solder ST Through-Hole Shrouded Header

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 1624
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Gold
Material: Polyamide
No of Rows: 1
Gender: Female
Type: Receptacle
Mating Type: Friction Lock
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$43.00
USD
Quantity
Web Price
1
$0.585
100
$0.43
300
$0.395
1,000
$0.365
3,000+
$0.34
Product Variant Information section