text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3-4P-2DS(01)

DF3 Series 4 Position 2 mm Pitch Through Hole Right Angle Pin Header

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 1650
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: IDC
Operating Temp Range: -35°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Gold
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications
The DF3-4P-2DS(01) is a part of DF3 Series 4 Position 2 mm Pitch Right Angle Through-Hole Pin Header. It has an operating temperature range of -30° to 85°.

Features:

  • The board to board pin headers come with kinked contacts to temporary help keeping the connector in the position.
  • Wide variation including ID socket, crimp socket, In-line plug, pin header and receptacle, etc.
  • Applicable wires: IDC: AWG#26, AWG#28 (UL1061), Crimping: AWG#22 to AWG#28
  • SMT headers are available.

Applications:

  • Copy machine
  • Printer

View the complete DF3 series of Pin Headers

Pricing Section
Stock:
2
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.40
USD
Quantity
Web Price
1
$0.40
125
$0.36
400
$0.35
1,250
$0.345
4,000+
$0.335
Product Variant Information section