text.skipToContent text.skipToNavigation

Manufacturer Part #

DF57H-2P-1.2V(21)

DF57 Series 2 Position 2.4 mm Pitch Swing Lock SMT Plug Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 1824
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 1.2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 50V
Current Rating: 2.5A
Contact Plating: Tin
Material: LCP
No of Rows: 1
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 500MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.76
USD
Quantity
Web Price
1
$0.76
50
$0.605
100
$0.58
500
$0.525
1,500+
$0.495