text.skipToContent text.skipToNavigation

Manufacturer Part #

DF9-31P-1V(32)

31 position surface mount 4.3 mm pitch straight board to board header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 31
Pitch: 1 mm
Style/Orientation: Straight
Termination: Surface Mount
Operating Temp Range: -45°C to +125°C
Voltage Rating: 150V
Current Rating: 0.5A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Header
Color: Beige
Insulation Resistance: 500MΩ
Mounting Method: Surface Mount
Features & Applications

The DF9 Sereis is a VESA and FPDI-1 compliant Board to Board connector.  Miniature in size and with a 1 mm pitch, this Board to Board connector is built for designs with limited space such as Liquid Crystal Display systems, Mobile Phones and Note PC's.  The DF9 series also features an easy lock mechanism and a trapezoid design which acts as a mis-insertion preventor.

The DF9-31P-1V(32) is a thirty-one (31) position header with a straight and surface mount contact style.    It has a stacking height of 4.3 mm and has a tin plated contact mating area.  This header also features a metal holddown and locating boss options.

Pricing Section
Global Stock:
1,799
USA:
1,799
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.08
USD
Quantity
Web Price
1
$2.08
50
$1.58
100
$1.51
250
$1.42
500+
$1.35