text.skipToContent text.skipToNavigation

Manufacturer Part #

DT15-08PA

DT Series 8 Position Dual Row Male Pin Panel Mount Header Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2004
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 4.45 mm
Style/Orientation: Plug
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 250V
Material: Plastic
No of Rows: 2
Gender: Male
Type: Housing
Mating Type: Latch Lock
Color: Grey
Mounting Method: PCB Mount
Pricing Section
Stock:
340
Minimum Order:
1
Multiple Of:
1
3,340
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.14
USD
Quantity
Web Price
1+
$3.14
Product Variant Information section