text.skipToContent text.skipToNavigation

Manufacturer Part #

DT15-6P

DT Series 6 Position Dual Row Male Pin Panel Mount Header Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 4.45 mm
Style/Orientation: Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Board to Cable
Mating Type: Latch Holder
Color: Grey
Mounting Method: PC Mount
Pricing Section
Stock:
54
Minimum Order:
42
Multiple Of:
225
On Order:
0
Factory Stock:Factory Stock:
0
Total
$92.82
USD
Quantity
Web Price
42+
$2.21