text.skipToContent text.skipToNavigation

Manufacturer Part #

FH52-18S-0.5SH

FH52 Series 18 Position 0.50 mm Pitch Right Angle SMT FFC/FPC ZIF Connector

Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 1843
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 18
Pitch: 0.5 mm
Style/Orientation: Right Angle Socket/Receptacle
Mounting Method: Surface Mount
Pricing Section
Stock:
51,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$750.00
USD
Quantity
Web Price
3,000
$0.25
6,000
$0.225
9,000
$0.21
12,000
$0.198
15,000+
$0.19