text.skipToContent text.skipToNavigation

Manufacturer Part #

FX2-32P-1.27DSL(71)

FX2 Series 32 Position 1.27 mm Board To Board Through-Hole Right Angle Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 32
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Board to Board
Features & Applications

The FX2 series offers both Board to Board and Cable to Board solutions. The board to board stack height can vary from 12mm to  16mm.  The right angle SMT is equipped with the metal holddowns. The straight SMT can be chosen, with or without the metal holddowns.  Computers, Peripherals and terminals, and Office equipment would be potential applications.

The FX2-32P-1.27DS(71) is a thrity-two (32) position , wire to board header.  It has a 1.27mm contact pitch and a Straight Surface mount contact type. It is gold plated and rated for a current of 0.5 amps. The header also features a PCB locking clip.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$267.20
USD
Quantity
Web Price
80
$3.34
160
$2.82
240
$2.78
400
$2.73
800+
$2.67