text.skipToContent text.skipToNavigation

Manufacturer Part #

FX2CA-60P-1.27DSA(71)

FX2 Series 60 Position Dual Row Straight 1.27 mm Board to Board Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 60
Pitch: 1.27 mm
Style/Orientation: Straight
Termination: Through Hole
Type: Board to Board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$313.00
USD
Quantity
Web Price
1
$3.62
20
$3.24
50
$3.13
150
$3.01
400+
$2.90
Product Variant Information section