text.skipToContent text.skipToNavigation

Manufacturer Part #

FX8C-100P-SV1(92)

FX8C Series 100 Position 0.6 mm Pitch Vertical Board Header

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 100
Pitch: 0.6 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,690.00
USD
Quantity
Web Price
1,000+
$2.69
Product Variant Information section