

Manufacturer Part #
FX8C-100P-SV2(91)
FX8C Series 100 Position Dual Row 0.6 mm Surface Mount Plug
| |||||||||||
Mfr. Name: | Hirose Electric | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:14 per Tube | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Positions: | 100 |
Pitch: | 0.6 mm |
Style/Orientation: | Straight |
Termination: | Surface Mount |
Operating Temp Range: | -55°C to +85°C |
Voltage Rating: | 100V |
Current Rating: | 0.4A |
Contact Plating: | Gold |
Material: | Polyphenylene Sulfide |
No of Rows: | 2 |
Type: | Plug |
Color: | Beige |
Pricing Section
Stock:
0
Minimum Order:
14
Multiple Of:
14
On Order:
0
Quantity
Web Price
14
$4.61
56
$3.45
210
$3.14
560
$2.93
1,400+
$2.74
Product Variant Information section
Available Packaging
Package Qty:
14 per Tube