text.skipToContent text.skipToNavigation

Manufacturer Part #

FX8C-140/140P11-SV4J(71)

FX8C Series 280 Position SMT Vertical 0.6 mm Two Piece Connection Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2041
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 280
Pitch: 0.6 mm
Style/Orientation: Vertical Header/Plug
Termination: Surface Mount
Type: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
44
Multiple Of:
44
Total
$400.40
USD
Quantity
Web Price
44
$9.10
88
$7.50
132
$7.37
176+
$7.28
Product Variant Information section