text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB021VWVN-RC

GRPB Series Single Row 2 Position 1.27 mm Pitch Straight Header

Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder Pins/Tails
Operating Temp Range: -40°C to +105°C
Current Rating: 1A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Insulation Resistance: 5000MΩ
Features & Applications

The GRPB021VWVN-RC is a part of GRPB series 2 position Male header. It has an operating temperature ranging from -40°C to + 105°C.

Features:

  • Nylon, 9-T
  • Operating Temperature:
  • -40°C to +105°C
  • Processing Temperature:
  • 260°C FOR 10 Sec. MAX
  • Brass
  • Gold Flash Overall
  • 050" [1.27mm] Contact Centers
  • 02 total contacts
  • Single Row
  • Straight
  • No Mounting
  • RoHS COMPLIANT

View the complete GRPB series of Headers

Pricing Section
Stock:
3,908
Minimum Order:
1
Multiple Of:
1
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.16
USD
Quantity
Web Price
1
$0.162
300
$0.12
1,250
$0.111
3,000
$0.106
12,500+
$0.0985
Product Variant Information section