text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB041VWVN-RC

4 Position Single Row (1 x 4) .050" Pitch Straight Male Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder Pins/Tails
Operating Temp Range: -40°C to +105°C
Current Rating: 1A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Insulation Resistance: 5000MΩ
Pricing Section
Global Stock:
2,569
USA:
2,569
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.20
USD
Quantity
Web Price
1
$0.198
200
$0.173
750
$0.167
2,000
$0.163
7,500+
$0.158
Product Variant Information section