

Manufacturer Part #
HSH-16-G
16 Position .050" SMT Gold Plated Male Shrouded Header
| |||||||||||
Mfr. Name: | Adam Tech | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:288 per Tray Mounting Method:PCB Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Positions: | 16 |
Pitch: | 1.27 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Contact Plating: | Gold |
Gender: | Male |
Type: | Shrouded Header |
Mounting Method: | PCB Mount |
Pricing Section
Stock:
0
Minimum Order:
5,184
Multiple Of:
288
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$0.945
Product Variant Information section
Available Packaging
Package Qty:
288 per Tray
Mounting Method:
PCB Mount