text.skipToContent text.skipToNavigation

Manufacturer Part #

LHF-06-SA2-X02

6 Position Board Mount Header 5 mm Pitch

Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder Pins/Tails
Type: Header
Mounting Method: Through Hole
Pricing Section
Stock:
1,010
Minimum Order:
1,010
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$388.85
USD
Quantity
Web Price
5,000+
$0.385
Product Variant Information section