text.skipToContent text.skipToNavigation

Manufacturer Part #

LHT-02-TS

LHT Series 2 Position 2.54 mm Pitch Single Row Straight Wire to Board Header

Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 1421
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Through Hole
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 2.5A
Contact Plating: Tin
Material: Nylon
Type: Wire to Board
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Stock:
10
Minimum Order:
10
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.52
USD
Quantity
Web Price
1,000+
$0.0515
Product Variant Information section