text.skipToContent text.skipToNavigation

Manufacturer Part #

LTSHR-120-S-02-A-T-LF

20 Position Low Profile Right Angle Terminal Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Through Hole
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
1
Total
$1,312.50
USD
Quantity
Web Price
1
$0.655
50
$0.585
200
$0.56
500
$0.545
2,000+
$0.525
Product Variant Information section