text.skipToContent text.skipToNavigation

Manufacturer Part #

MHR-64-VUAL

64 Position Dual Row Straight 2.54 mm Pitch Gold Plated Latch Header

Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 1846
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 64
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
Gender: Male
Type: IDC Latch Header
Color: Black
Insulation Resistance: 5000MΩ
Pricing Section
Stock:
100
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.93
USD
Quantity
Web Price
1+
$0.93
Product Variant Information section