

Manufacturer Part #
PEC03DBAN
PEC Series 6 Position Through-Hole Dual Row Right Angle .100 Header
| |||||||||||
Mfr. Name: | Sullins | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
Date Code: |
Product Specification
Shipping Information:
ECCN:
PCN Information:
Product Lifecycle:
Features & Applications
Sullins manufactures headers for use in SMT or dip solder applications, in straight or right angle contact terminations. There is a variety of contact option lengths to choose from, including common industry lengths.
Standard material for housing is manufactured in Black PBT. We also offer in PA9T for SMT or any application that requires longer processing time. Contact material used is Phosphor Bronze. There are 3 plating options to choose from that meet Rohs compliant standards.
Part can be used in applications that require 3 Amp Current Rating with operating temperatures that can range from -65oC to +125oC.
PEC03DBAN is a dual row 3 position, 6 contacts total, Right Angle dip solder male header.
Insulator material PBT used in applications that require processing temperature 260oC, for 10 seconds maximum. Contacts are .025” square, plated with .000010” Pure Tin, matte overall and .000050” nickel underplate. Head dimension on contact is .230” with .100” tail.
Further details of P PEC03DBAN can be reviewed on Sullins drawing or catalog pages in the download center.
Available Packaging
Package Qty:
1 per Bag