
Manufacturer Part #
PEC36DAGN
72 Position Total Dual Readout 2.54 mm Pitch Straight Breakaway Header
| |||||||||||
Mfr. Name: | Sullins | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Positions: | 72 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Type: | Breakaway |
Features & Applications
The PEC36DAGN Series is a 72 Position Dual Row 2.54 mm Pitch Straight Header Connector
Features:
- PBT/Phosphor Bronze
- Operating Temperature - 65°C to + 125°C
- Processing Temperature 260° FOR 10 sec MAX
- .000100” Pure Tin, Matte Overall
- .100” [2.54 mm] Contact Centers
- 72 total contacts
- Dual Row
- Straight, .230" [5.84 mm] HEAD, .720" [18.29 mm] Tail, Male
- No Mounting
Specifications:
- 3 amp current rating per contact
- UL Flammability Rating 94V-O
- Contact Material Copper Alloy
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$5.50
15
$5.31
40
$5.24
100
$5.17
250+
$5.11
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk