text.skipToContent text.skipToNavigation

Manufacturer Part #

PEC36SFAN

36 Position Total Single Readout 2.54 mm Pitch Straight Breakaway Header

Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 36
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Breakaway
Color: Black
Insulation Resistance: 5000MΩ
Features & Applications

The PEC36SFAN is a part of PEC series header. It has an operating temperature ranging from -65°C to + 125°C.

Features:

  • PBT/Phosphor Bronze
  • Processing Temperature: 260°C FOR 10 sec. MAX
  • .000100” Pure Tin, Matte Overall
  • .100” [2.54mm] Contact Centers
  • 36 total contacts
  • Single Row
  • Straight,.318" [8.08 mm] Head,.120" [3.05 mm] TAIL
  • 3 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • Contact Material: Copper Alloy
     
    View the complete PEC series PCB Interconnect
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$372.00
USD
Quantity
Web Price
1
$1.67
30
$1.40
125
$1.30
300
$1.24
1,250+
$1.15
Product Variant Information section