text.skipToContent text.skipToNavigation

Manufacturer Part #

PH1-02-SGA

2 Position 2.54 mm Single Row Through Hole Straight Header

Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 1821
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Operating Temp Range: -40°C to +105°C
Voltage Rating: 500V
Current Rating: 3A
Contact Plating: Gold
Material: Polybutylene Terephthalate
Type: Board to Board
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The PH Series from Adam Tech is a family of  .100" centerline Pin Headers. This series offers a full range of headers in a variety of configurations. Adam Tech offers a choice of single, dual, and three rows, either Straight or Right Angle in thru hole or Surface mount mountings.The posts have a close tolerance of 0.025" sq which are smoothly finished and taper tipped to eliminate insertion damage to the PCB or mating connector. Adam Tech Pin Headers can be easily cut down into exact sizes as required.    

PH1-02-SGA is a 02 position Single row Straight form .100" Header. This device has Gold Flash on it's Mating Area and tin on its Solder Area. This header has a Mating length of .235" and a Solder length of .120".
Pricing Section
Stock:
242
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.03
USD
Quantity
Web Price
1+
$0.0283
Product Variant Information section