text.skipToContent text.skipToNavigation

Manufacturer Part #

PH1-02-UA

PH1 Series 2 Position 2.54 mm Pitch Straight Single Row Pin Header

Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 1
Type: Pin Headers
Color: Black
Insulation Resistance: 5000MΩ
Pricing Section
Stock:
4,238
Minimum Order:
1
Multiple Of:
1
16,238
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.01
USD
Quantity
Web Price
1+
$0.0124
Product Variant Information section