text.skipToContent text.skipToNavigation

Manufacturer Part #

PH2-10-TA

PH Series 10 Position 2.54 mm Dual Row Through Hole Straight Pin Header

Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 2
Type: Pin Headers
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The PH Series from Adam Tech is a family of  .100" centerline Pin Headers. This series offers a full range of headers in a variety of configurations. Adam Tech offers a choice of single, dual, and three rows, either Straight or Right Angle in thru hole or Surface mount mountings.The posts have a close tolerance of 0.025" sq which are smoothly finished and taper tipped to eliminate insertion damage to the PCB or mating connector. Adam Tech Pin Headers can be easily cut down into exact sizes as required.  

PH2-10-TA is a Dual Row Straight form, 10 position .100" pin Header . This device is tin plated, has a Mating length of .235", and has Solder tail length of .120".
Pricing Section
Stock:
919
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.05
USD
Quantity
Web Price
1+
$0.048
Product Variant Information section