text.skipToContent text.skipToNavigation

Manufacturer Part #

RM12BPE-3PH(71)

3 Position Board Mount Header

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 3
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Stock:
80
Minimum Order:
20
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$211.00
USD
Quantity
Web Price
20
$10.55
400
$8.32
600+
$8.19
Product Variant Information section