text.skipToContent text.skipToNavigation

Manufacturer Part #

S12B-JL-R(LF)(SN)

S2B Series 12 Position Right Angle SMD Contact

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$28.50
USD
Quantity
Web Price
100
$0.285
400
$0.245
1,500
$0.24
3,000
$0.235
7,500+
$0.23
Product Variant Information section