text.skipToContent text.skipToNavigation

Manufacturer Part #

S13B-ZR-SM4A-TF(LF)(SN)

13 POSITION 1.5MM PITCH SHROUDED SURFACE MOUNT HEADER

Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 13
Pitch: 1.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Wire to Board
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$605.00
USD
Quantity
Web Price
1,000
$0.605
2,000
$0.495
3,000
$0.49
4,000+
$0.485
Product Variant Information section