text.skipToContent text.skipToNavigation

Manufacturer Part #

S2B-PH-SM4-TB(LF)(SN)

PH Series 2 Position 2 mm Pitch Surface Mount Side Entry Shrouded Header

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Features & Applications
The S2B-PH-SM4-TB(LF)(SN) is a part of PH Series 2.0 mm 2 Position surface Mount Side Entry Shrouded header wire to Board Connector. It is compact, highly reliable and low in cost. 

Features:

  • Reliable contacts
  • Fully shrouded header
  • Printed circuit board retention mechanism

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 2.0 A 
  • Voltage rating: 100 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 MΩ

View the Complete PH Series of Headers

Pricing Section
Stock:
5,771
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.71
USD
Quantity
Web Price
1
$0.71
50
$0.545
100
$0.515
250
$0.485
500+
$0.465