text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,025

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.675
50 $0.50
100 $0.475
250 $0.445
500+ $0.42
Total:

$0.68

USD
Attributes
Attributes Table
No of Positions 3
Pitch 2 mm
Style/Orientation Right Angle Header/Plug
Termination Crimp
Operating Temp Range -25°C to +85°C
Voltage Rating 100V
Current Rating 2A
Contact Plating Tin
Material Polyamide
No of Rows 1
Gender Male
Type Wire to Board
Mating Type Detent Lock
Color Natural
Insulation Resistance 1000MΩ
Features and Applications

The S3B-PH-SM4-TB(LF)(SN) is a part of PH Series 2.0 mm 3 Position surface Mount Side Entry Shrouded header wire to Board Connector. It is compact, highly reliable and low in cost. 

Features:

  • Reliable contacts
  • Fully shrouded header
  • Printed circuit board retention mechanism
  • Surfacemount Model(SMT)

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 2.0 A 
  • Voltage rating: 100 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 MΩ

View the Complete PH Series of Headers