text.skipToContent text.skipToNavigation

Manufacturer Part #

SHTSHSM-105-D-02-GT-V-TR-P-LF

10 Position Dual Row 2.54mm Pitch Surface Mount Shrouded Header

Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,200
Multiple Of:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$654.00
USD
Quantity
Web Price
300
$0.655
600
$0.555
1,200
$0.545
1,500
$0.54
4,500+
$0.525
Product Variant Information section