text.skipToContent text.skipToNavigation

Manufacturer Part #

SHTSL-120-D-02-FT-LL-LF

40 Position Dual Row (20x2) 2.54mm Pitch Long Latching Shrouded Header

Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$467.50
USD
Quantity
Web Price
1
$2.25
30
$2.01
100
$1.93
250
$1.87
750+
$1.80
Product Variant Information section