
Manufacturer Part #
SM02(12)B-BHS-1-TB(LF)(SN)
BH Series 2 Position Single Row 12 mm Pitch SMT Straight Shrouded Header
| |||||||||||
Mfr. Name: | JST | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Positions: | 2 |
Pitch: | 12 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Surface Mount |
Type: | Shrouded Header |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.405
2,000
$0.385
3,000
$0.365
4,000
$0.345
5,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel