text.skipToContent text.skipToNavigation

Manufacturer Part #

SM02(8.0)B-BHS-1-TB(LF)(SN)

BH Series 2 Position 8 mm Pitch Surface Mount Straight Shrouded Header Connector

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 8 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 600V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Features & Applications
The SM02(8.0)B-BHS-1-TB(LF)(SN) is a part of BH Series 2 position 8.0 mm pitch Surface mount Low profile Shrouded Header Wire to Board Crimp style Connectors.

It is a low Profile connectors with high withstanding voltage, designed for connecting liquid crystal display back light lamps to their starters

Features:

  • Low profile
  • SMT configuration
  • Applicable to special wires
  • Headers with locating bosses
  • Housing Lock also serves as polarizing device

Product Specifications:

  • Pitch: 8.0 mm 
  • Current rating: 1.0 A 
  • Voltage rating: 600 V 
  • PC board mounting direction: Side entry

View the Complete Family of SM02 Connectors

Pricing Section
Stock:
2,321
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.64
USD
Quantity
Web Price
1
$0.635
50
$0.485
100
$0.465
250
$0.435
500+
$0.415