text.skipToContent text.skipToNavigation

Manufacturer Part #

SM02B-BHSS-1-TB(LF)(SN)

BH Series 2 Position 3.5 mm SMT Wire to Board Crimp Shrouded Header Connector

Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 1749
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3.5 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Operating Temp Range: -25°C to +85°C
Voltage Rating: 1400V
Current Rating: 1A
Contact Plating: Tin
Material: Polyphthalamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Features and Applications
The SM02B-BHSS-1-TB(LF)(SN) is a part of BHS Series 2 position 3.5 mm pitch Surface mount Low profile Shrouded Header Wire to Board Crimp style Connectors

Features:

  • Low profile
  • SMT configuration
  • Applicable to special wires
  • Housing lock also serves as polarizing device
  • Adopt wide large for socket contact

Product Specifications:

  • Pitch: 3.5 mm 
  • Current rating: 1.0 A 
  • Voltage rating: 1400 V 
  • PC board mounting direction: Side entry

View the Complete BHS Series of Connectors

Pricing Section
Stock
Web Price:
USD Each
Total
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section