text.skipToContent text.skipToNavigation

Manufacturer Part #

SM02B-PASS-TBT(LF)(SN)

2 Position 2mm Pitch Side Entry Surface Mount Shrouded Header with Suction Tape

Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 1840
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Stock
76,900
Web Price:
$0.645 USD Each
Total
$8.29
USD
Cost Per Unit
$4.145

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section