
Manufacturer Part #
SM02B-SRSS-TB(LF)(SN)
SH Series 2 Position 1 mm Pitch Surface Mount Side Entry Shrouded Header
| |||||||||||
Mfr. Name: | JST | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 2001 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Positions: | 2 |
Pitch: | 1 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Crimp |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 50V |
Current Rating: | 1A |
Contact Plating: | Tin |
Material: | Polyamide |
No of Rows: | 1 |
Gender: | Male |
Type: | Shrouded Header |
Color: | Natural |
Insulation Resistance: | 100MΩ |
Mounting Method: | Surface Mount |
Features & Applications
The SM02B-SRSS-TB(LF)(SN) is a part of SH Series 2 Position Single Row 1.0 mm Pitch Side Entry Wire to Board Crimp style Connectors.
Features:
- Compact, low profile design
- Compatible with the SR insulation displacement connectors
- Housing lances
Product Specifications:
- Pitch: 1.0 mm
- Current rating: 1.0 A
- Voltage rating: 50 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 100 MΩ
View the Complete SH Series of Headers
Pricing Section
Stock:
21,288
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.43
50
$0.335
100
$0.32
500
$0.29
1,500+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount