text.skipToContent text.skipToNavigation

Manufacturer Part #

SM05B-PASS-TBT(LF)(SN)

5 Positions Single Row 2 mm Pitch SMT Right Angle Male Pin Header

eCad Model:
Mfr. Name: JST
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1000
Total
$1.00
USD
Quantity
Web Price
1
$1.00
50
$0.76
100
$0.725
250
$0.68
500+
$0.65