

Manufacturer Part #
SM06B-XSRS-TB(LF)(SN)
07 row 06 pos Surface Mount, Right Angle Pitch 0.023" Header, Shrouded
| |||||||||||
Mfr. Name: | JST | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3500 per Reel Mounting Method:PCB Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Positions: | 6 |
Pitch: | 1 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Type: | Shrouded Header |
Mounting Method: | PCB Mount |
Pricing Section
Stock:
0
Minimum Order:
3,500
Multiple Of:
3,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,500+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Mounting Method:
PCB Mount