text.skipToContent text.skipToNavigation

Manufacturer Part #

SM08B-SURS-TF(LF)(SN)

SUR Series 8 Position 0.8 mm SMT Side Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Date Code: 2048
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 0.8 mm
Style/Orientation: Right Angle Header/Plug
Termination: IDC
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 0.5A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Features & Applications

The SM08B-SURS-TF(LF)(SN) is a part of SUR Series 8 position 0.8 mm pitch surface mount side entry Right Angle Shrouded header Wire to Board Crimp Style Connector.

Features:

  • 3-point grip construction
  • Super fine wires are applicable
  • Shrouded header
  • Twin U-slot insulation displacement section

Product Specifications:

  • Pitch: 0.8 mm 
  • Voltage rating: 30 V
  • Insulation resistance: 100 MΩ
  • Temperature range: -25°C to +85°C

View the Available SUR Series of Headers

Pricing Section
Global Stock:
2,855
USA:
2,855
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.21
USD
Quantity
Web Price
1
$1.21
50
$0.96
100
$0.925
500
$0.84
1,500+
$0.79