text.skipToContent text.skipToNavigation

Manufacturer Part #

SM10B-XSRS-TB(LF)(SN)

XSR Series 10 Position 1 Row 6 mm Header Plug

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 10
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$2,117.50
USD
Quantity
Web Price
3,500+
$0.605
Product Variant Information section