text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBC-104-S-02-T-V-M-TR-P-LF

SMBC-1 Series Single Row 4 Position 2.54 mm Pitch Vertical SMT Box Connector

eCad Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,400
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
600
Total
$99.60
USD
Quantity
Web Price
600+
$0.166
Product Variant Information section