text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHC-103-S-06-222-T-LF

TSHC Series 3 Position 2.54 mm Single Row Through Hole Terminal Strip Header

Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Type: Terminal Strip
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,725
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$69.52
USD
Quantity
Web Price
1,725+
$0.0403
Product Variant Information section