text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHC-107-D-22-620-T-LF

14 Position Dual Row .100 pitch Strip Header

Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Type: Unshrouded
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
385
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$130.90
USD
Quantity
Web Price
1
$0.40
100
$0.35
300
$0.34
1,000
$0.33
3,000+
$0.32
Product Variant Information section