text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHC-110-D-06-150-T-LF

20 Pin Dual Row (10x2) 0.100 Pitch Tin Plated Terminal Strip Header

Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Through Hole
Type: Unshrouded
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
150
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
70
Factory Lead Time:
5-10 Days
Total
$45.75
USD
Quantity
Web Price
1
$0.35
125
$0.305
400
$0.30
1,250
$0.29
4,000+
$0.28
Product Variant Information section