text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHC-110-D-28-940-T-LF

TSHC-1 Series 20 Position Dual Row Through Hole Vertical Header

Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 46
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 3A
Contact Plating: Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
156
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$97.50
USD
Quantity
Web Price
1
$0.70
50
$0.625
200
$0.60
500
$0.585
2,000+
$0.56
Product Variant Information section