

Manufacturer Part #
TSHC-112-S-14-350-G-LF
TSHC Series 12 Position Through-Hole Single Row Custom .100 Header
| |||||||||||
Mfr. Name: | Major League Electronics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:135 per Box Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Positions: | 12 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Through Hole |
Type: | Header |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
135
Multiple Of:
135
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
135+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
135 per Box
Mounting Method:
Through Hole