text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHC-116-S-16-440-T-LF

TSHC Series 16 Position Through-Hole Single Row Custom .100 Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
1
Total
$180.00
USD
Quantity
Web Price
1+
$0.45
Product Variant Information section