text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 632
Multiple Of: 1
Quantity Web Price
1 $0.123
3,000+ $0.109
Total:

$77.74

USD
Attributes
Attributes Table
No of Positions 6
Pitch 2.54 mm
Style/Orientation Straight Header/Plug
Termination Solder
Operating Temp Range -40°C to +105°C
Voltage Rating 300V
Current Rating 3A
Contact Plating Matte-Tin
Material Nylon
No of Rows 2
Gender Male
Type Pin Headers
Insulation Resistance 1000MΩ