text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHSCM-103-S-270-11-GT-V-M-LF

3 POSITION SINGLE ROW SURFACE MOUNT STRIP HEADER

Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$81.00
USD
Quantity
Web Price
1
$0.185
200
$0.162
750
$0.157
2,000
$0.153
7,500+
$0.148
Product Variant Information section